| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCMA05412R0FHS14 | Vishay Intertechnologies | $19.3616 | Fixed Resistor, Metal Film, 0.25W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RCMA05412R0FHS03 vs RCMA05412R0FHS14 |
| RCMA05412R0FHS03 | Vishay Intertechnologies | $39.6160 | Fixed Resistor, Metal Film, 0.25W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RCMA05412R0FHS03 vs RCMA05412R0FHS03 |
| RCMA05412R0FHS14 | Vishay Sfernice | Check for Price | RES,AXIAL,METAL FILM,412 OHMS,350WV,1% +/-TOL,-50,50PPM TC | RCMA05412R0FHS03 vs RCMA05412R0FHS14 |
| RCMA05412R0FHS09 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RCMA05412R0FHS03 vs RCMA05412R0FHS09 |
Part Details for RCMA05412R0FHS03 by Vishay Sfernice
Results Overview of RCMA05412R0FHS03 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCMA05412R0FHS03 Information
RCMA05412R0FHS03 by Vishay Sfernice is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCMA05412R0FHS03
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
716-RCMA05412R0FHS03-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 60 Container: Bag |
0 Bag |
|
$45.8027 | Buy Now |
US Tariff Estimator: RCMA05412R0FHS03 by Vishay Sfernice
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RCMA05412R0FHS03 Part Data Attributes
|
|
RCMA05412R0FHS03
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RCMA05412R0FHS03
Vishay Sfernice
RES,AXIAL,METAL FILM,412 OHMS,350WV,1% +/-TOL,-50,50PPM TC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Precision | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 25 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 4.2 Mm | |
| Package Length | 10.4 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc4101-803 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for RCMA05412R0FHS03
This table gives cross-reference parts and alternative options found for RCMA05412R0FHS03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMA05412R0FHS03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.