Part Details for RCMT10825R0FHS03 by Vishay Intertechnologies
Results Overview of RCMT10825R0FHS03 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCMT10825R0FHS03 Information
RCMT10825R0FHS03 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCMT10825R0FHS03
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68M8107
|
Newark | Rcmt 1 825U 1% K3 Ba10 E3 /Bag |Vishay RCMT10825R0FHS03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0700 / $53.9600 | Buy Now |
|
DISTI #
RCMT10825R0FHS03
|
Avnet Americas | - Bag (Alt: RCMT10825R0FHS03) COO: United States of America (the) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$41.9712 / $42.8456 | Buy Now |
US Tariff Estimator: RCMT10825R0FHS03 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RCMT10825R0FHS03
RCMT10825R0FHS03 Part Data Attributes
|
|
RCMT10825R0FHS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMT10825R0FHS03
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 825ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Precision | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 25 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 6.4 Mm | |
| Package Length | 19.3 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc40101-044 | |
| Resistance | 825 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
Alternate Parts for RCMT10825R0FHS03
This table gives cross-reference parts and alternative options found for RCMT10825R0FHS03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMT10825R0FHS03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCMT10825R0FHS09 | Vishay Sfernice | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 825 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RCMT10825R0FHS03 vs RCMT10825R0FHS09 |
| RCMT10825R0FHA20 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 825ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RCMT10825R0FHS03 vs RCMT10825R0FHA20 |
| RCMT10825R0FHS14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 825ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RCMT10825R0FHS03 vs RCMT10825R0FHS14 |
| RCMT10825R0FHS03 | Vishay Sfernice | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 825 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RCMT10825R0FHS03 vs RCMT10825R0FHS03 |