Part Details for RCR42G270JS by Rockwell Automation
Results Overview of RCR42G270JS by Rockwell Automation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
RCR42G270JS Information
RCR42G270JS by Rockwell Automation is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
RCR42G270JS Part Data Attributes
|
|
RCR42G270JS
Rockwell Automation
Buy Now
Datasheet
|
Compare Parts:
RCR42G270JS
Rockwell Automation
Fixed Resistor, Carbon Composition, 2W, 27ohm, 500V, 5% +/-Tol
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Insulated | |
| Lead Diameter | 1.14 Mm | |
| Lead Length | 38.1 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 8.08 Mm | |
| Package Length | 17.48 Mm | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 2 W | |
| Reference Standard | Mil-R-39008 | |
| Resistance | 27 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Carbon Composition | |
| Tolerance | 5% | |
| Working Voltage | 500 V |