Part Details for RD27FM-AZ by Renesas Electronics Corporation
Overview of RD27FM-AZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for RD27FM-AZ
RD27FM-AZ CAD Models
RD27FM-AZ Part Data Attributes
|
RD27FM-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD27FM-AZ
Renesas Electronics Corporation
RD27FM-AZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Pin Count | 2 | |
Manufacturer Package Code | PRZZ0002ZA-A2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 7% | |
Working Test Current | 2 mA |
Alternate Parts for RD27FM-AZ
This table gives cross-reference parts and alternative options found for RD27FM-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD27FM-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD27FM-T2-AY | ZENER DIODE,SINGLE, TWO TERMINAL,27V V(Z),7%,DO-214AC / SMA | Renesas Electronics Corporation | RD27FM-AZ vs RD27FM-T2-AY |
RD27FM | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MINI MOLD PACKAGE-2 | Renesas Electronics Corporation | RD27FM-AZ vs RD27FM |
RD27FM-T2-AZ | ZENER DIODE,SINGLE, TWO TERMINAL,27V V(Z),7%,DO-214AC / SMA | Renesas Electronics Corporation | RD27FM-AZ vs RD27FM-T2-AZ |
RD27FM-T1-AY | RD27FM-T1-AY | Renesas Electronics Corporation | RD27FM-AZ vs RD27FM-T1-AY |
RD27FM-T1-AZ | RD27FM-T1-AZ | Renesas Electronics Corporation | RD27FM-AZ vs RD27FM-T1-AZ |
RD27FM-AY | ZENER DIODE,SINGLE, TWO TERMINAL,27V V(Z),7%,DO-214AC / SMA | Renesas Electronics Corporation | RD27FM-AZ vs RD27FM-AY |