Part Details for JZ48F4000L0ZBQ0256 by Numonyx Memory Solutions
Overview of JZ48F4000L0ZBQ0256 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JZ48F4000L0ZBQ0256
JZ48F4000L0ZBQ0256 CAD Models
JZ48F4000L0ZBQ0256 Part Data Attributes
|
JZ48F4000L0ZBQ0256
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
JZ48F4000L0ZBQ0256
Numonyx Memory Solutions
Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1.0 MM HEIGHT, LEAD FREE, BGA-88
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 8 X 11 MM, 1.0 MM HEIGHT, LEAD FREE, BGA-88 | |
Pin Count | 88 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B88 | |
Length | 11 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for JZ48F4000L0ZBQ0256
This table gives cross-reference parts and alternative options found for JZ48F4000L0ZBQ0256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JZ48F4000L0ZBQ0256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30L0R8000B2ZAQF | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | Numonyx Memory Solutions | JZ48F4000L0ZBQ0256 vs M30L0R8000B2ZAQF |
M30L0T8000B0ZAQF | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, BGA-88 | Numonyx Memory Solutions | JZ48F4000L0ZBQ0256 vs M30L0T8000B0ZAQF |
M30L0R8000B0ZAQF | 16MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | STMicroelectronics | JZ48F4000L0ZBQ0256 vs M30L0R8000B0ZAQF |
M30L0T8000B0ZAQE | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, BGA-88 | Numonyx Memory Solutions | JZ48F4000L0ZBQ0256 vs M30L0T8000B0ZAQE |
M30L0R8000B0ZAQT | 16MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | STMicroelectronics | JZ48F4000L0ZBQ0256 vs M30L0R8000B0ZAQT |
NZ48F4000L0ZBQ0256 | Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1.0 MM HEIGHT, BGA-88 | Numonyx Memory Solutions | JZ48F4000L0ZBQ0256 vs NZ48F4000L0ZBQ0256 |
JZ48F4000L0YBQ0A | Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, BGA-88 | Intel Corporation | JZ48F4000L0ZBQ0256 vs JZ48F4000L0YBQ0A |
M30L0T8000B2ZAQF | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | Numonyx Memory Solutions | JZ48F4000L0ZBQ0256 vs M30L0T8000B2ZAQF |
RD48F4000L0YBQ0 | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 1 MM HEIGHT, SCSP-88 | Numonyx Memory Solutions | JZ48F4000L0ZBQ0256 vs RD48F4000L0YBQ0 |
PF48F4000L0YBQ0 | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | Numonyx Memory Solutions | JZ48F4000L0ZBQ0256 vs PF48F4000L0YBQ0 |