Part Details for RE09P-RTP by L-com Inc
Results Overview of RE09P-RTP by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE09P-RTP Information
RE09P-RTP by L-com Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MDBRE09PMAN0 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 9 Position standard density, PIN Type, Solder Cup, Unified Thread, Vertical | |
| MDBRE09PEJN0 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 9 Position standard density, PIN Type, Vertical PCB Tails, Metric Thread | |
| MDBRE09PEAN0 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 9 Position standard density, PIN Type, Vertical PCB Tails, Unified Thread |
Price & Stock for RE09P-RTP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T8267
|
Newark | Reantpatch 2.4Ghz 8Dbi, |L-Com RE09P-RTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 315 |
|
$44.5651 / $55.0076 | Buy Now |
|
DISTI #
77746934
|
Verical | RE09P-RTP Min Qty: 2 Package Multiple: 1 | Americas - 436 |
|
$35.8450 / $71.6900 | Buy Now |
|
DISTI #
17-RE09P-RTP
|
Mouser Electronics | Antennas REANTPatch 2.4GHz 8dBi | 0 |
|
$68.4900 / $77.5400 | Order Now |
|
DISTI #
73601226
|
RS | 2.4 GHz 8 dBi Flat Patch Antenna 4ft RP-TNC Plug Connector- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$64.1600 / $72.9100 | RFQ |
|
|
Onlinecomponents.com | REANTPatch 2.4GHz 8dBi COO: United States RoHS: Compliant | 0 |
|
$56.6800 / $76.2200 | Buy Now |
|
DISTI #
RE09P-RTP
|
L-com US | The HyperGain RE09P is a compact flat patch Wi-Fi range extender antenna providing 8 dBi gain with very broad coverage. It is suitable for both indoor and outdoor applications in the 2.4GHz ISM band, including IEEE 802.11b, 802.11g and 802.11n, and for public wireless hotspot applications. Similar to the features of the HG2409P series, the RE09P series antennas feature 4 feet of low-loss coax cable enabling them to be directly connected to a radio connection without the additional expense of a pigtail cable. The RE09P WiFi antenna is lightweight and features an aesthetic UV-stable, UL flame rated white plastic radome which can also be painted to match the room or building structure. The RE09P can be installed for horizontal or vertical polarization. It can be wall or ceiling mounted, as well as mast-mounted using U-bolts. Optional mounting brackets are available. Custom Connectors If you need a custom connector for this antenna, please contact sales for connector options, prices and availability. Min Qty: 1 Package Multiple: 1 | 460 |
|
$35.8500 / $71.6900 | Buy Now |