Part Details for RE650CB412R by Vitrohm Portuguesa LDA
Results Overview of RE650CB412R by Vitrohm Portuguesa LDA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE650CB412R Information
RE650CB412R by Vitrohm Portuguesa LDA is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RE650CB412R by Vitrohm Portuguesa LDA
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RE650CB412R Part Data Attributes
|
|
RE650CB412R
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
RE650CB412R
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 250W, 412ohm, 0.25% +/-Tol, -20,20ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Construction | Aluminum Housing | |
| Lead Length | 31.3 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 55.6 Mm | |
| Package Length | 114.4 Mm | |
| Package Style | Chassis Mount | |
| Package Width | 76 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 250 W | |
| Reference Standard | Mil-Prf-18546 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Tolerance | 0.25% |