| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF02EH#PBF | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, MBCY8 | REF02AJ8 vs REF02EH#PBF |
| REF02AH/883B | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, MBCY8 | REF02AJ8 vs REF02AH/883B |
| REF02EJ8#PBF | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CDIP8 | REF02AJ8 vs REF02EJ8#PBF |
| REF-02EJ | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, MBCY8 | REF02AJ8 vs REF-02EJ |
Part Details for REF02AJ8 by Linear Technology
Results Overview of REF02AJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF02AJ8 Information
REF02AJ8 by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: REF02AJ8 by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF02AJ8 Part Data Attributes
|
|
REF02AJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
REF02AJ8
Linear Technology
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Hermetic, Ceramic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Output Voltage Can Be Adjusted Over A 3 Percent Range | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-CDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 10.29 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 5.015 V | |
| Output Voltage-Min | 4.985 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 7 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temp Coef of Voltage-Max | 8.5 Ppm/°C | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.3% | |
| Width | 7.62 Mm |
Alternate Parts for REF02AJ8
This table gives cross-reference parts and alternative options found for REF02AJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02AJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF02AJ8 Frequently Asked Questions (FAQ)
-
The typical output impedance of the REF02AJ8 is around 0.2 ohms, which is relatively low and makes it suitable for driving heavy loads.
-
The REF02AJ8 has a built-in noise reduction circuit that helps to filter out high-frequency noise on the input voltage, ensuring a stable output voltage.
-
The REF02AJ8 can drive capacitive loads up to 10uF, making it suitable for use in a wide range of applications.
-
Yes, the REF02AJ8 is rated for operation up to 125°C, making it suitable for use in high-temperature environments such as automotive and industrial applications.
-
The REF02AJ8 has a built-in soft-start circuit that helps to reduce inrush current during power-up, and it also has a controlled shutdown feature that helps to prevent voltage spikes during power-down.