| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF02CN | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V | REF02CJ vs REF02CN |
Part Details for REF02CJ by Linear Technology
Results Overview of REF02CJ by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF02CJ Information
REF02CJ by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: REF02CJ by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF02CJ Part Data Attributes
|
|
REF02CJ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
REF02CJ
Linear Technology
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-CDIP-T | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 5.05 V | |
| Output Voltage-Min | 4.95 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temp Coef of Voltage-Max | 65 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes |
Alternate Parts for REF02CJ
This table gives cross-reference parts and alternative options found for REF02CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.