Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsConsumer ElectronicsEducation and ResearchRenewable EnergyAutomotive
REF102BU Information
REF102BU by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: REF102BU by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF102BUTexas InstrumentsThree Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.90
Analog IC - Other Type
Three Terminal Voltage Reference
Input Voltage-Max
36 V
Input Voltage-Min
11.4 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 Mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
10.005 V
Output Voltage-Min
9.995 V
Output Voltage-Nom
10 V
Package Body Material
Plastic/Epoxy
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
Rectangular
Package Style
Small Outline
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 Mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
11.4 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
Yes
Temp Coef of Voltage-Max
5 Ppm/°C
Temperature Grade
Other
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
Gull Wing
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
Yes
Voltage Tolerance-Max
0.05%
Width
3.9 Mm
Alternate Parts for REF102BU
This table gives cross-reference parts and alternative options found for REF102BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF102BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The recommended output capacitor value is 10uF to 22uF, but it can be adjusted based on the specific application and noise requirements.
To ensure stability, make sure to decouple the input voltage with a 10uF to 22uF capacitor, and use a low-ESR output capacitor. Also, keep the PCB layout clean and avoid long traces.
The maximum current that can be drawn from the REF102BU is 10mA. Exceeding this limit may affect the accuracy and stability of the voltage reference.
The REF102BU has a temperature coefficient of 10ppm/°C, which means its output voltage will change by 10ppm for every 1°C change in temperature. This can affect the overall accuracy of the system.
Yes, the REF102BU is suitable for high-reliability and aerospace applications due to its high accuracy, low noise, and radiation-hardened design.