| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF102CUG4 | Texas Instruments | $5.6334 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | REF102CU vs REF102CUG4 |
| REF102CU/2K5 | Texas Instruments | $5.7787 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | REF102CU vs REF102CU/2K5 |
Part Details for REF102CU by Texas Instruments
Results Overview of REF102CU by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF102CU Information
REF102CU by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF102CU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-17006-5-ND
|
DigiKey | IC VREF SERIES 0.025% 8SOIC Min Qty: 1 Container: Tube |
548 Tube |
|
$10.1114 / $15.8700 | Buy Now |
|
DISTI #
93334050
|
Verical | V-Ref Fixed 10V 10mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 120 |
|
$8.5555 / $13.9028 | Buy Now |
|
DISTI #
595-REF102CU
|
Mouser Electronics | Voltage References Precision Voltage Re ference A 595-REF10 A 595-REF102CU/2K5 RoHS: Compliant | 945 |
|
$10.3100 / $15.8700 | Buy Now |
|
DISTI #
REF102CU
|
TME | IC: voltage reference source, 10V, ±0.1%, SO8, tube, 10mA Min Qty: 1 | 0 |
|
$11.7400 / $15.1400 | RFQ |
|
|
Chip Stock | IC VREF SERIES 0.025% 8SOIC Series Voltage Reference IC Fixed 10V V ±0.025% 10 mA 8-SOIC | 7050 |
|
RFQ | |
|
|
Vyrian | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | 6435 |
|
RFQ | |
|
|
Win Source Electronics | IC VREF SERIES 10V 8SOIC | 5550 |
|
$9.1031 / $13.6546 | Buy Now |
US Tariff Estimator: REF102CU by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF102CU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF102CU Part Data Attributes
|
|
REF102CU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF102CU
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 11.4 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Voltage-Max | 10.0025 V | |
| Output Voltage-Min | 9.9975 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 11.4 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 5 Ppm/°C | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.025% | |
| Width | 3.9 Mm |
Alternate Parts for REF102CU
This table gives cross-reference parts and alternative options found for REF102CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF102CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF102CU Frequently Asked Questions (FAQ)
-
The recommended output capacitor value is 10uF to 22uF, but it can be adjusted based on the specific application and noise requirements.
-
To ensure stability, make sure to decouple the input voltage with a 10uF capacitor, use a low-ESR output capacitor, and keep the output current below 10mA.
-
The temperature coefficient of the REF102CU is typically 10ppm/°C, which means the output voltage will change by 10 parts per million for every degree Celsius change in temperature.
-
No, the REF102CU is a voltage reference, not a voltage regulator. It's designed to provide a stable voltage reference, not to regulate voltage.
-
To protect the REF102CU from overvoltage, use a voltage clamp or a zener diode to limit the input voltage to the absolute maximum rating of 15V.