Part Details for REF35160QDBVR by Texas Instruments
Results Overview of REF35160QDBVR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF35160QDBVR Information
REF35160QDBVR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| REF35160QDBVR | Texas Instruments | 650-nA quiescent current, 12-ppm/°C drift, ultra-low-power precision voltage reference 6-SOT-23 -40 to 125 |
Price & Stock for REF35160QDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-REF35160QDBVRTR-ND
|
DigiKey | IC VREF SERIES 1.6V SOT23-6 Min Qty: 3000 Container: Tape & Reel |
4997 Tape & Reel |
|
$1.2240 / $1.2486 | Buy Now |
|
DISTI #
296-REF35160QDBVRCT-ND
|
DigiKey | IC VREF SERIES 1.6V SOT23-6 Min Qty: 1 Container: Cut Tape |
4997 Cut Tape |
|
$1.3510 / $2.4300 | Buy Now |
|
DISTI #
296-REF35160QDBVRDKR-ND
|
DigiKey | IC VREF SERIES 1.6V SOT23-6 Min Qty: 1 Container: Digi-Reel |
4997 Digi-Reel® |
|
$1.3510 / $2.4300 | Buy Now |
|
DISTI #
595-REF35160QDBVR
|
Mouser Electronics | Voltage References 650-nA quiescent cur rent 12-ppm/C drift RoHS: Compliant | 10789 |
|
$1.3800 / $2.4800 | Buy Now |
US Tariff Estimator: REF35160QDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF35160QDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF35160QDBVR Part Data Attributes
|
|
REF35160QDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF35160QDBVR
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 1.6V, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 1.7 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.01 A | |
| Output Voltage-Max | 1.60008 V | |
| Output Voltage-Min | 1.5992 V | |
| Output Voltage-Nom | 1.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 1.85 V | |
| Supply Voltage-Nom (Vsup) | 2.1 V | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 12 Ppm/°C | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.05% | |
| Width | 1.6 Mm |
REF35160QDBVR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the REF35160QDBVR datasheet, which includes guidelines for component placement, trace routing, and thermal management. Following this layout can help minimize noise, reduce thermal resistance, and ensure optimal performance.
-
The REF35160QDBVR has a low noise output, but additional filtering may be required depending on the specific application. Engineers can use external capacitors and resistors to filter the output voltage and reduce noise and ripple. The datasheet provides guidance on output filtering and noise reduction techniques.
-
The REF35160QDBVR has an operating temperature range of -40°C to 125°C, making it suitable for a wide range of industrial and automotive applications. However, the device's performance and accuracy may degrade at extreme temperatures, so engineers should ensure proper thermal management and consider temperature compensation techniques if necessary.
-
The REF35160QDBVR requires a stable power supply and proper biasing to operate correctly. Engineers should ensure that the device is powered from a low-noise, low-impedance source, and that the input voltage is within the recommended range. Additionally, the datasheet provides guidance on biasing the device for optimal performance.
-
The REF35160QDBVR is designed to be electromagnetically compatible (EMC) and radio-frequency interference (RFI) resistant. However, engineers should still take precautions to minimize EMI and RFI in their design, such as using shielding, filtering, and proper PCB layout techniques. The datasheet provides guidance on EMI and RFI considerations and mitigation techniques.