Part Details for RF-RHB190TS-CB-B by REFOND
Results Overview of RF-RHB190TS-CB-B by REFOND
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF-RHB190TS-CB-B Information
RF-RHB190TS-CB-B by REFOND is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor | |
| CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
| LXMSJZNCMH-225 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag |
Part Details for RF-RHB190TS-CB-B
RF-RHB190TS-CB-B CAD Models
RF-RHB190TS-CB-B Part Data Attributes
|
|
RF-RHB190TS-CB-B
REFOND
Buy Now
Datasheet
|
Compare Parts:
RF-RHB190TS-CB-B
REFOND
Red LED with 1.6 mm x 0.8 mm x 0.7 mm package, viewing angle 140 degrees, dominant wavelength 615–640 nm, luminous intensity 12–80 mcd at 5 mA, forward voltage 1.6–2.4 V, suitable for SMT assembly.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |