Part Details for RF2312 by RF Micro Devices Inc
Overview of RF2312 by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF2312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CATV WIDEBAND AMPLIFIER, 8 Pin, Plastic, SOP | 500 |
|
$2.7090 / $6.7725 | Buy Now |
|
Quest Components | CATV WIDEBAND AMPLIFIER, 8 Pin, Plastic, SOP | 200 |
|
$4.1764 / $6.7725 | Buy Now |
Part Details for RF2312
RF2312 CAD Models
RF2312 Part Data Attributes
|
RF2312
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF2312
RF Micro Devices Inc
Wide Band Medium Power Amplifier, 0MHz Min, 2500MHz Max, GAAS, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 5.7 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 120 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 20 |
Alternate Parts for RF2312
This table gives cross-reference parts and alternative options found for RF2312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGY62 | Wide Band Low Power Amplifier, 200MHz Min, 2500MHz Max, GAAS, MW-6, 6 PIN | Infineon Technologies AG | RF2312 vs CGY62 |
CGY50E6327 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | Siemens | RF2312 vs CGY50E6327 |
CGY50 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, GAAS, PLASTIC, SOT-143, 4 PIN | Infineon Technologies AG | RF2312 vs CGY50 |
RF2312 | Wide Band Medium Power Amplifier, 0MHz Min, 2500MHz Max, GAAS, ROHS COMPLIANT, SOIC-8 | Qorvo | RF2312 vs RF2312 |
CGY62E6327 | Wide Band Low Power Amplifier, 200MHz Min, 2500MHz Max, | Siemens | RF2312 vs CGY62E6327 |
GALI-S66 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, MINIATURE, CASE DF782, SOT-89, 3 PIN | Mini-Circuits | RF2312 vs GALI-S66 |
RF2334 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, SOT-23, 5 PIN | RF Micro Devices Inc | RF2312 vs RF2334 |
AG503-89G | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN, SMT, TO-243C, SOT-89, 3 PIN | Qorvo | RF2312 vs AG503-89G |
GALI-S66+ | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, SOT-89, 3 PIN | Mini-Circuits | RF2312 vs GALI-S66+ |
RF2317 | Wide Band Medium Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, ROHS COMPLIANT, CJ2BAT0, 16/12 PIN | RF Micro Devices Inc | RF2312 vs RF2317 |