Part Details for RFSMAA2PCED by Bulgin
Results Overview of RFSMAA2PCED by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFSMAA2PCED Information
RFSMAA2PCED by Bulgin is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RFSMAA2PCED
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AK8861
|
Newark | Rf Conn, Sma, Jack, 50 Ohm, Panel, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Type:-, Contact Material:Beryllium Copper, Contact Plating:- Rohs Compliant: Yes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5300 / $40.1200 | Buy Now |
|
DISTI #
708-RFSMAA2PCED-ND
|
DigiKey | CONN SMA P FLNG MNT 2HOLE Min Qty: 50 Container: Bulk |
0 Bulk |
|
$32.6326 | Buy Now |
|
DISTI #
167-RFSMAA2PCED
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Straight Plug 2 Hole Flange RF Connector | 0 |
|
$31.0300 / $31.5100 | Order Now |
|
DISTI #
74177403
|
RS | SMA STRAIGHT PLUG 2 HOLE FLANGE RF Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9000 / $33.5900 | RFQ |
|
|
Onlinecomponents.com | SMA Straight Plug 2 Hole Flange RF Connector COO: China RoHS: Compliant | 0 |
|
$25.9600 / $52.9800 | Buy Now |
US Tariff Estimator: RFSMAA2PCED by Bulgin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.