| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RG-0712R0J | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RG1/412R0JLF vs RG-0712R0J |
Part Details for RG1/412R0JLF by TT Electronics Resistors
Results Overview of RG1/412R0JLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG1/412R0JLF Information
RG1/412R0JLF by TT Electronics Resistors is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RG1/412R0JLF by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RG1/412R0JLF Part Data Attributes
|
|
RG1/412R0JLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RG1/412R0JLF
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Axial Leaded, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Precision | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.64 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 2.3 Mm | |
| Package Length | 6.4 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 12 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 250 V |
Alternate Parts for RG1/412R0JLF
This table gives cross-reference parts and alternative options found for RG1/412R0JLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1/412R0JLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.