Part Details for RG2012P-4990-B-T5 by Susumu Co Ltd
Results Overview of RG2012P-4990-B-T5 by Susumu Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG2012P-4990-B-T5 Information
RG2012P-4990-B-T5 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RG2012P-4990-B-T5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AC2970
|
Newark | Res, 499R, 0.1%, 0.125W, 0805, Thin Film, Resistance:499Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-4990-B-T5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 126 |
|
$0.0190 | Buy Now |
|
DISTI #
05N0058
|
Newark | Res, 499R, 0.1%, 0.125W, 0805, Thin Film, Resistance:499Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-4990-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0520 / $0.0560 | Buy Now |
|
DISTI #
RG20P499BCT-ND
|
DigiKey | RES SMD 499 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65683 In Stock |
|
$0.0503 / $0.1000 | Buy Now |
|
DISTI #
754-RG2012P-4990-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 499 Ohms 0.1% 0805 25ppm RoHS: Compliant | 13941 |
|
$0.0520 / $0.1000 | Buy Now |
|
|
Future Electronics | RG Series 0805 499 Ohm ±0.1 % 0.125 W ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0488 / $0.0516 | Buy Now |
|
|
Bristol Electronics | 3202 |
|
RFQ | ||
|
|
New Advantage Corporation | RG Series 0805 499 Ohm �0.1 % 0.125 W �25 ppm/�C SMT Thin Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0794 / $0.0860 | Buy Now |
|
|
Perfect Parts Corporation | 10976 |
|
RFQ |
US Tariff Estimator: RG2012P-4990-B-T5 by Susumu Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RG2012P-4990-B-T5
RG2012P-4990-B-T5 Part Data Attributes
|
|
RG2012P-4990-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012P-4990-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.125W, 499ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur, High Precision | |
| Construction | Rectangular Package | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.4 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 499 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 150 V |
Alternate Parts for RG2012P-4990-B-T5
This table gives cross-reference parts and alternative options found for RG2012P-4990-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG2012P-4990-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRG2012P-4990-W-T5 | Susumu Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RG2012P-4990-B-T5 vs NRG2012P-4990-W-T5 |
| MRG2012P-4990-B-T5 | Susumu Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RG2012P-4990-B-T5 vs MRG2012P-4990-B-T5 |
| NRG2012P-4990-B-T1 | Susumu Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RG2012P-4990-B-T5 vs NRG2012P-4990-B-T1 |
| RG2012P-4990-W-T5 | Susumu Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | RG2012P-4990-B-T5 vs RG2012P-4990-W-T5 |
RG2012P-4990-B-T5 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RG2012P-4990-B-T5 is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal stress.
-
During reflow soldering, it's crucial to follow the recommended temperature profile to prevent thermal shock. The device should be exposed to a peak temperature of 260°C for no more than 10 seconds. It's also essential to ensure that the device is not exposed to temperatures above 240°C for more than 30 seconds.
-
The maximum allowable voltage for the RG2012P-4990-B-T5 is 50V. Exceeding this voltage may cause permanent damage to the device. It's essential to ensure that the device operates within the recommended voltage range to ensure reliable performance and longevity.
-
To prevent moisture absorption, it's recommended to store the RG2012P-4990-B-T5 in a dry, cool place with a relative humidity of 60% or less. The devices should be stored in their original packaging or in a sealed bag with desiccant to maintain a low humidity environment.
-
The recommended soldering temperature for the RG2012P-4990-B-T5 is between 235°C to 245°C. It's essential to use a soldering iron with a temperature control to prevent overheating, which can cause damage to the device.