Part Details for RG2012P-5620-B-T5 by Susumu Co Ltd
Results Overview of RG2012P-5620-B-T5 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG2012P-5620-B-T5 Information
RG2012P-5620-B-T5 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MD27256-20/B | Rochester Electronics LLC | 27256 - 256K (32K x 8) UV Erasable PROM | |
| MD27C256-20/B | Rochester Electronics LLC | 27C256 - 256K (32KX8) CMOS EPROM | |
| 915-620B-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle With Extra Ground, 6-pair, 6-column, 85ohms. |
Price & Stock for RG2012P-5620-B-T5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RG20P562BCT-ND
|
DigiKey | RES SMD 562 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6254 In Stock |
|
$0.0538 / $0.1200 | Buy Now |
|
DISTI #
754-RG2012P-5620-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 562 Ohms 0.1% 0805 25ppm RoHS: Compliant | 6278 |
|
$0.0510 / $0.1200 | Buy Now |
|
|
Future Electronics | RES SMD 562 OHM 0.1% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0500 / $0.0529 | Buy Now |
|
|
Perfect Parts Corporation | 10976 |
|
RFQ |
US Tariff Estimator: RG2012P-5620-B-T5 by Susumu Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RG2012P-5620-B-T5
RG2012P-5620-B-T5 Part Data Attributes
|
|
RG2012P-5620-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012P-5620-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.125W, 562ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur, High Precision | |
| Construction | Rectangular Package | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.4 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 562 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 150 V |
Alternate Parts for RG2012P-5620-B-T5
This table gives cross-reference parts and alternative options found for RG2012P-5620-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG2012P-5620-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RG2012P-5620-W-T5 | Susumu Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | RG2012P-5620-B-T5 vs RG2012P-5620-W-T5 |
| NRG2012P-5620-B-T1 | Susumu Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RG2012P-5620-B-T5 vs NRG2012P-5620-B-T1 |
| NRG2012P-5620-B-T5 | Susumu Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RG2012P-5620-B-T5 vs NRG2012P-5620-B-T5 |
RG2012P-5620-B-T5 Frequently Asked Questions (FAQ)
-
The recommended land pattern for RG2012P-5620-B-T5 is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
Yes, the RG2012P-5620-B-T5 is suitable for high-frequency applications up to 6 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, it's essential to consider the PCB layout, component placement, and signal integrity to ensure optimal performance.
-
During reflow soldering, it's recommended to follow the recommended reflow profile provided by Susumu Co Ltd, which typically includes a peak temperature of 260°C and a dwell time of 30-60 seconds. Ensure that the component is properly aligned and secured to prevent movement during the reflow process.
-
Yes, the RG2012P-5620-B-T5 is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, it's essential to follow the recommended soldering conditions and profiles to ensure reliable joints and minimize the risk of solder defects.
-
The typical tolerance for the RG2012P-5620-B-T5's capacitance value is ±10% or ±20%, depending on the specific product grade and lot. It's essential to consult the datasheet or contact Susumu Co Ltd for specific information on the tolerance for your particular component.