| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NH050412R0FE02 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 50 W, 1 %, 20 ppm, 412 ohm, CHASSIS MOUNT, ROHS COMPLIANT | RH050412R0FC02 vs NH050412R0FE02 |
| NH050412R0FE02 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 50W, 412ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT | RH050412R0FC02 vs NH050412R0FE02 |
Part Details for RH050412R0FC02 by Vishay Dale
Results Overview of RH050412R0FC02 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RH050412R0FC02 Information
RH050412R0FC02 by Vishay Dale is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RH050412R0FC02 by Vishay Dale
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RH050412R0FC02 Part Data Attributes
|
|
RH050412R0FC02
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RH050412R0FC02
Vishay Dale
RESISTOR, WIRE WOUND, 50 W, 1 %, 20 ppm, 412 ohm, CHASSIS MOUNT
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chassis Mount, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Additional Feature | Free Air Power: 20w | |
| Construction | Rectangular | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 15.49 Mm | |
| Package Length | 49.99 Mm | |
| Package Style | Rectangular | |
| Package Width | 28.96 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 50 W | |
| Rated Temperature | 25 °C | |
| Reference Standard | Mil-Prf-18546 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Terminal Finish | Tin/Lead (Sn60pb40) - With Nickel (Ni) Barrier | |
| Terminal Shape | Lug | |
| Tolerance | 1% | |
| Working Voltage | 143.527 V |
Alternate Parts for RH050412R0FC02
This table gives cross-reference parts and alternative options found for RH050412R0FC02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH050412R0FC02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.