| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR2512-2W-4120FPT | VENKEL LTD | Check for Price | Fixed Resistor, 2W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RHC2512FT412R vs CR2512-2W-4120FPT |
| RK73HW3A2RTBK4120F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RHC2512FT412R vs RK73HW3A2RTBK4120F |
| RPL12K4120FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RHC2512FT412R vs RPL12K4120FT |
| AC2512FK-3W412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RHC2512FT412R vs AC2512FK-3W412RL |
| NS122WF4120T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RHC2512FT412R vs NS122WF4120T4E |
| CR2512-2W-4120FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RHC2512FT412R vs CR2512-2W-4120FT-13 |
| RK73HW3A2RTTE4120F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RHC2512FT412R vs RK73HW3A2RTTE4120F |
| ST2512F412RE042W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RHC2512FT412R vs ST2512F412RE042W |
| CPR63TR4120F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RHC2512FT412R vs CPR63TR4120F |
| TSR1SF4120V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RHC2512FT412R vs TSR1SF4120V |
Part Details for RHC2512FT412R by SEI Stackpole Electronics Inc
Results Overview of RHC2512FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHC2512FT412R Information
RHC2512FT412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RHC2512FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RHC2512FT412R-ND
|
DigiKey | RES 412 OHM 1% 2W 2512 Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2959 | Buy Now |
|
DISTI #
RHC2512FT412R
|
Avnet Americas | SMD Chip Resistor, 412 ohm, ? 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: RHC2512FT412R) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2899 | Buy Now |
|
DISTI #
708-RHC2512FT412R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2512, 412 ohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.2950 | Order Now |
|
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 412 ohm ±1% - 2W - ±100ppm/°C - 2512 - Tape&Reel COO: Japan RoHS: Compliant | 0 |
|
$0.3018 / $0.4400 | Buy Now |
|
|
NAC | RESISTOR, 2512, 412 ohm, 1%, 2W - Thick Film - High Power Low Heat Rise RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3150 / $0.5500 | Buy Now |
US Tariff Estimator: RHC2512FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RHC2512FT412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RHC2512FT412R Part Data Attributes
|
|
RHC2512FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RHC2512FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thick Film, 2W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 6.3 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RHC2512FT412R
This table gives cross-reference parts and alternative options found for RHC2512FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC2512FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.