Part Details for RI-TRP-R9UR by Texas Instruments
Results Overview of RI-TRP-R9UR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RI-TRP-R9UR Information
RI-TRP-R9UR by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for RI-TRP-R9UR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Telecom Circuit, 1-Func | 9676 |
|
RFQ |
US Tariff Estimator: RI-TRP-R9UR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RI-TRP-R9UR
RI-TRP-R9UR Part Data Attributes
|
|
RI-TRP-R9UR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RI-TRP-R9UR
Texas Instruments
Telecom Circuit, 1-Func
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.01 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Other |