Part Details for RJ45PATCH1 by StarTech
Results Overview of RJ45PATCH1 by StarTech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJ45PATCH1 Information
RJ45PATCH1 by StarTech is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RJ45PATCH1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-RJ45PATCH1-ND
|
DigiKey | 1FT BLUE CAT 5E PATCH CABLE Min Qty: 1 Container: Bag |
37 Bag |
|
$3.1082 / $5.4000 | Buy Now |
|
DISTI #
16-RJ45PATCH1
|
Mouser Electronics | Ethernet Cables / Networking Cables 1 ft Blue Cat 5e Snagless Patch Cable RoHS: Compliant | 19 |
|
$3.0400 / $5.2900 | Buy Now |
|
DISTI #
16-RJ45PATCH1
|
Mouser Electronics | Ethernet Cables / Networking Cables 1 ft Blue Cat 5e Snagless Patch Cable RoHS: Compliant | 19 |
|
$3.0400 / $5.2900 | Buy Now |
|
DISTI #
72013361
|
RS | 1 FT BLUE CAT5E SNAGLESS RJ45 UTP PATCH CABLE - 1FT PATCH CORD Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$4.0900 / $4.7300 | Buy Now |
|
|
NAC | 1FT BLUE CAT5E CABLE SNAGLESS. ETHERNET CABLE GIGABIT LAN RJ45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$8.1900 | Buy Now |
|
|
Neutron USA | StarTech.com 1 ft Blue Cat5e Snagless RJ45 UTP Patch Cable - 1ft Patch Cord | 76 |
|
$7.4900 | Buy Now |