Part Details for RJM74P412RBC2T by Token Electronics Industry Co Ltd
Results Overview of RJM74P412RBC2T by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
RJM74P412RBC2T Information
RJM74P412RBC2T by Token Electronics Industry Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
RJM74P412RBC2T Part Data Attributes
|
|
RJM74P412RBC2T
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RJM74P412RBC2T
Token Electronics Industry Co Ltd
Fixed Resistor, Metal Film, 0.5W, 412ohm, 300V, 0.1% +/-Tol, 50ppm/Cel
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.1 Mm | |
| Package Length | 5.5 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Melf | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Tolerance | 0.1% | |
| Working Voltage | 300 V |