| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RJM74P412RBC3T | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.5W, 412ohm, 300V, 0.1% +/-Tol, 25ppm/Cel | RJM74P412RBC3P vs RJM74P412RBC3T |
Part Details for RJM74P412RBC3P by Token Electronics Industry Co Ltd
Results Overview of RJM74P412RBC3P by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJM74P412RBC3P Information
RJM74P412RBC3P by Token Electronics Industry Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
RJM74P412RBC3P Part Data Attributes
|
|
RJM74P412RBC3P
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RJM74P412RBC3P
Token Electronics Industry Co Ltd
Fixed Resistor, Metal Film, 0.5W, 412ohm, 300V, 0.1% +/-Tol, 25ppm/Cel
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.1 Mm | |
| Package Length | 5.5 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Melf | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Metal Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Tolerance | 0.1% | |
| Working Voltage | 300 V |
Alternate Parts for RJM74P412RBC3P
This table gives cross-reference parts and alternative options found for RJM74P412RBC3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJM74P412RBC3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.