Part Details for RK73H1JRTTDB1053F by KOA Speer Electronics Inc
Overview of RK73H1JRTTDB1053F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTDB1053F
RK73H1JRTTDB1053F CAD Models
RK73H1JRTTDB1053F Part Data Attributes:
|
RK73H1JRTTDB1053F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTDB1053F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTDB1053F
This table gives cross-reference parts and alternative options found for RK73H1JRTTDB1053F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTDB1053F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW16K1053FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTDB1053F vs RMNW16K1053FTP |
MC0603SAF1053T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JRTTDB1053F vs MC0603SAF1053T5E |
RMC0603105K1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | RK73H1JRTTDB1053F vs RMC0603105K1% |
FCF03FS-1053 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JRTTDB1053F vs FCF03FS-1053 |
RCS1608F1053CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JRTTDB1053F vs RCS1608F1053CS |
RK73H1JXTDD1053F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTDB1053F vs RK73H1JXTDD1053F |
FCF03FT-1053 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JRTTDB1053F vs FCF03FT-1053 |
RK73H1JGTDB1053F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTDB1053F vs RK73H1JGTDB1053F |
CR0603-16W-1053FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JRTTDB1053F vs CR0603-16W-1053FSNT |
FPF03FW-1053 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JRTTDB1053F vs FPF03FW-1053 |