Part Details for RKBPC601 by Fuji Electric Co Ltd
Overview of RKBPC601 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RKBPC601
RKBPC601 CAD Models
RKBPC601 Part Data Attributes
|
RKBPC601
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RKBPC601
Fuji Electric Co Ltd
Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for RKBPC601
This table gives cross-reference parts and alternative options found for RKBPC601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RKBPC601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC601 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, | General Instrument Corp | RKBPC601 vs KBPC601 |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 3.8A, 100V V(RRM), Silicon | SEMIKRON | RKBPC601 vs KBPC601 |
CBR6F-010 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Central Semiconductor Corp | RKBPC601 vs CBR6F-010 |
KBPC601PBF | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-4 | Vishay Intertechnologies | RKBPC601 vs KBPC601PBF |
VH148X | Bridge Rectifier Diode, 1 Phase, 5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Microsemi Corporation | RKBPC601 vs VH148X |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RKBPC601 vs KBPC601 |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Corporation | RKBPC601 vs KBPC601 |
PB61 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | RKBPC601 vs PB61 |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | RKBPC601 vs KBPC601 |
KBPC601G | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RKBPC601 vs KBPC601G |