Part Details for RL0510S-220-F by Susumu Co Ltd
Results Overview of RL0510S-220-F by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL0510S-220-F Information
RL0510S-220-F by Susumu Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 94050-220FALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 2mm s/o, Right Push Rod Eject, 8mm Card Travel, Narrow Body |
Price & Stock for RL0510S-220-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
408-1416-1-ND
|
DigiKey | RES SMD 22 OHM 1% 1/6W 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$0.0526 / $0.2900 | Buy Now |
|
DISTI #
754-RL0510S-220-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/6W 22 Ohm 1% 0402 200ppm RoHS: Compliant | 7886 |
|
$0.0620 / $0.2900 | Buy Now |
|
|
Perfect Parts Corporation | 21952 |
|
RFQ |