| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GR1G | SynSemi Inc | Check for Price | Rectifier Diode | RL104F vs GR1G |
| 1N4936 | Edal Industries Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | RL104F vs 1N4936 |
| ES1GF | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | RL104F vs ES1GF |
| LL4936 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM) | RL104F vs LL4936 |
| ER1G_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA | RL104F vs ER1G_R1_10001 |
| FM4936W-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | RL104F vs FM4936W-T |
| 1N4936 | Solitron Devices Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM) | RL104F vs 1N4936 |
| ES1FLHRH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | RL104F vs ES1FLHRH |
| 1N4936 | Terry Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM) | RL104F vs 1N4936 |
| USM15GP | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | RL104F vs USM15GP |
Part Details for RL104F by Master Instrument Corp
Results Overview of RL104F by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL104F Information
RL104F by Master Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
RL104F Part Data Attributes
|
|
RL104F
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
RL104F
Master Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 30 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 1 A | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Recovery Time-Max | 0.15 µS | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for RL104F
This table gives cross-reference parts and alternative options found for RL104F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL104F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.