Part Details for RL104F by Surge Components Inc
Results Overview of RL104F by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL104F Information
RL104F by Surge Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: RL104F by Surge Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RL104F Part Data Attributes
|
|
RL104F
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RL104F
Surge Components Inc
Rectifier Diode, 1 Phase, 2 Element, 1A, 400V V(RRM), Silicon
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | High Reliability | |
| Application | Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JESD-30 Code | O-PALF-W2 | |
| Non-rep Pk Forward Current-Max | 30 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.15 µS | |
| Reverse Test Voltage | 400 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial |