| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RL207 | Terry Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM) | RL207 vs RL207 |
| RL207 | Kuwait Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM) | RL207 vs RL207 |
| RL207 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15 | RL207 vs RL207 |
| RL207 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), DO-204AC | RL207 vs RL207 |
| RL207 | Cheng-Yi Electronic Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15 | RL207 vs RL207 |
| RL207 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), DO-204AC | RL207 vs RL207 |
| RL207 | Jinan Gude Electronic Device Co Ltd | Check for Price | Rectifier Diode, 1 Element, 2A, 1000V V(RRM) | RL207 vs RL207 |
| RL207 | Shandong Yiguang Electronic Joint Stock Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15 | RL207 vs RL207 |
| RL207 | Goodwork Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), DO-15 | RL207 vs RL207 |
| RL207 | FCI Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15 | RL207 vs RL207 |
Part Details for RL207 by Master Instrument Corp
Results Overview of RL207 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL207 Information
RL207 by Master Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
RL207 Part Data Attributes
|
|
RL207
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
RL207
Master Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 70 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 2 A | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for RL207
This table gives cross-reference parts and alternative options found for RL207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.