Part Details for RL256GP-AP by Micro Commercial Components
Results Overview of RL256GP-AP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
RL256GP-AP Information
RL256GP-AP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RL256GP-AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RL256GP-AP-ND
|
DigiKey | DIODE STANDARD 800V 2.5A R3 Min Qty: 22500 Container: Ammo Pack |
0 Tape & Box |
|
$0.0879 | Buy Now |
RL256GP-AP CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RL256GP-AP Part Data Attributes
|
|
RL256GP-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RL256GP-AP
Micro Commercial Components
Rectifier Diode, 800V V(RRM)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | O-XALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 70 A | |
| Number of Terminals | 2 | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Reverse Current-Max | 5 µA | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 10 |