Part Details for RL802S by Rectron Semiconductor
Overview of RL802S by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL802S
RL802S CAD Models
RL802S Part Data Attributes
|
RL802S
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RL802S
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for RL802S
This table gives cross-reference parts and alternative options found for RL802S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL802S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFA802GR | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | RL802S vs SFA802GR |
SFAF802GR | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | RL802S vs SFAF802GR |
HERA82GR | Rectifier Diode, 1 Element, 8A, 100V V(RRM) | Taiwan Semiconductor | RL802S vs HERA82GR |
HERA82G | Rectifier Diode, 1 Element, 8A, 100V V(RRM) | Taiwan Semiconductor | RL802S vs HERA82G |
UF8A10-H | Rectifier Diode, | Formosa Microsemi Co Ltd | RL802S vs UF8A10-H |
SF82SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | RL802S vs SF82SR |
RL802S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | RL802S vs RL802S-T |
UF8A10 | Rectifier Diode, | Formosa Microsemi Co Ltd | RL802S vs UF8A10 |
SFA82G | Rectifier Diode, 1 Element, 8A, 100V V(RRM) | Taiwan Semiconductor | RL802S vs SFA82G |
SFA802C0 | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | RL802S vs SFA802C0 |