Part Details for UF8A10-H by Formosa Microsemi Co Ltd
Overview of UF8A10-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF8A10-H
UF8A10-H CAD Models
UF8A10-H Part Data Attributes
|
UF8A10-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF8A10-H
Formosa Microsemi Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UF8A10-H
This table gives cross-reference parts and alternative options found for UF8A10-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF8A10-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFA802GR | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | UF8A10-H vs SFA802GR |
SF82 | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Galaxy Microelectronics | UF8A10-H vs SF82 |
SF82S-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | UF8A10-H vs SF82S-W |
ES8BC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | UF8A10-H vs ES8BC-HF |
RL802S | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | UF8A10-H vs RL802S |
MUR810 | Rectifier Diode, | Continental Device India Ltd | UF8A10-H vs MUR810 |
UF801 | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Galaxy Microelectronics | UF8A10-H vs UF801 |
SF82S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | UF8A10-H vs SF82S |
HERA82G | Rectifier Diode, 1 Element, 8A, 100V V(RRM) | Taiwan Semiconductor | UF8A10-H vs HERA82G |
SF82 | Rectifier Diode, 1 Element, 8A, 100V V(RRM) | Taiwan Semiconductor | UF8A10-H vs SF82 |