Part Details for SFAF802GR by Taiwan Semiconductor
Overview of SFAF802GR by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SFAF802GR
SFAF802GR CAD Models
SFAF802GR Part Data Attributes
|
SFAF802GR
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFAF802GR
Taiwan Semiconductor
Rectifier Diode, 1 Element, 8A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SFAF802GR
This table gives cross-reference parts and alternative options found for SFAF802GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFAF802GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF82SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | SFAF802GR vs SF82SR |
UF8A10 | Rectifier Diode, | Formosa Microsemi Co Ltd | SFAF802GR vs UF8A10 |
RL802S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | SFAF802GR vs RL802S-T |
UF8A10-H | Rectifier Diode, | Formosa Microsemi Co Ltd | SFAF802GR vs UF8A10-H |
UF801 | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Galaxy Microelectronics | SFAF802GR vs UF801 |
RL802S | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | SFAF802GR vs RL802S |
SF82 | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Galaxy Microelectronics | SFAF802GR vs SF82 |
SFA802C0 | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | SFAF802GR vs SFA802C0 |
SFA82G | Rectifier Diode, 1 Element, 8A, 100V V(RRM) | Taiwan Semiconductor | SFAF802GR vs SFA82G |
SF82S-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | SFAF802GR vs SF82S-W |