Part Details for RLA331M2ABK-1625LS by Surge Components Inc
Results Overview of RLA331M2ABK-1625LS by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLA331M2ABK-1625LS Information
RLA331M2ABK-1625LS by Surge Components Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: RLA331M2ABK-1625LS by Surge Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RLA331M2ABK-1625LS
RLA331M2ABK-1625LS Part Data Attributes
|
|
RLA331M2ABK-1625LS
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RLA331M2ABK-1625LS
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 330 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 16 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Leakage Current | 0.066 Ma | |
| Length | 25 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Aec-Q200 | |
| Ripple Current | 990 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.08 | |
| Terminal Pitch | 7.5 Mm | |
| Terminal Shape | Wire |