Part Details for RLR05C1022FRB14 by Vishay Intertechnologies
Results Overview of RLR05C1022FRB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR05C1022FRB14 Information
RLR05C1022FRB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR05C1022FRB14
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RLR05C1022FRB14
|
Avnet Americas | ERL-05 10.2K 1% T-1 RLR05C1022FR B14 - Bulk (Alt: RLR05C1022FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5670 / $3.2802 | Buy Now |
US Tariff Estimator: RLR05C1022FRB14 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RLR05C1022FRB14
RLR05C1022FRB14 Part Data Attributes
|
|
RLR05C1022FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1022FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 13 Weeks | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.41 Mm | |
| Lead Length | 31.75 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 1.68 Mm | |
| Package Length | 3.81 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Prf-39017 | |
| Resistance | 10200 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RLR05C1022FRB14
This table gives cross-reference parts and alternative options found for RLR05C1022FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1022FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RLR05C1022FRRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1022FRB14 vs RLR05C1022FRRE6 |
| RLR05C1022FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1022FRB14 vs RLR05C1022FSBSL |
| RLR05C1022FPRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 10200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1022FRB14 vs RLR05C1022FPRE6 |
| RLR05C1022FMRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 10200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1022FRB14 vs RLR05C1022FMRSL |
| RLR05C1022FSRE619 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1022FRB14 vs RLR05C1022FSRE619 |
| RLR05C1022FMRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1022FRB14 vs RLR05C1022FMRSL |
| RLR05C1022FSR3619 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1022FRB14 vs RLR05C1022FSR3619 |
| RLR05C1022FSBSL19 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 10200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1022FRB14 vs RLR05C1022FSBSL19 |
| RLR05C1022FSRSL19 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 10200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1022FRB14 vs RLR05C1022FSRSL19 |
| RLR05C1022FSR3619 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 10200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1022FRB14 vs RLR05C1022FSR3619 |