Part Details for RLR07C1130FSRE6 by Vishay Dale
Results Overview of RLR07C1130FSRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR07C1130FSRE6 Information
RLR07C1130FSRE6 by Vishay Dale is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR07C1130FSRE6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RLR07C1130FSRE6-ND
|
DigiKey | RES 113 OHM 1% 1/4W AXIAL Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5480 | Buy Now |
US Tariff Estimator: RLR07C1130FSRE6 by Vishay Dale
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RLR07C1130FSRE6
RLR07C1130FSRE6 Part Data Attributes
|
|
RLR07C1130FSRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C1130FSRE6
Vishay Dale
RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 113ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.64 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 2.29 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Axial | |
| Packing Method | Tr, 7.5 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Prf-39017 | |
| Resistance | 113 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for RLR07C1130FSRE6
This table gives cross-reference parts and alternative options found for RLR07C1130FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1130FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RLR07C1130FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 113ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1130FSRE6 vs RLR07C1130FSRE6 |
| RLR07C1130FSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C1130FSRE6 vs RLR07C1130FSRE7 |
| ERL07113R00FKEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 113ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1130FSRE6 vs ERL07113R00FKEK500 |
| RLR07C1130FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 113ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1130FSRE6 vs RLR07C1130FRB14 |
| RLR07C1130FSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 113ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1130FSRE6 vs RLR07C1130FSR36 |
| RLR07C1130FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 113ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1130FSRE6 vs RLR07C1130FSRSL |
| ERL07113R00FKEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C1130FSRE6 vs ERL07113R00FKEA500 |
| RLR07C1130FRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 113ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1130FSRE6 vs RLR07C1130FRB14 |
| RLR07C1130FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 113ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1130FSRE6 vs RLR07C1130FSRE8 |
| RLR07C1130FSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 113ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1130FSRE6 vs RLR07C1130FSB14 |