Part Details for RLR07C1200GPB14 by Vishay Intertechnologies
Results Overview of RLR07C1200GPB14 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR07C1200GPB14 Information
RLR07C1200GPB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR07C1200GPB14
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AC2486
|
Newark | Erl-07 120 2% T-1 Rlr07C1200Gp B14 Rohs Compliant: No |Vishay RLR07C1200GPB14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$1.6700 / $3.3300 | Buy Now |
|
DISTI #
53H7753
|
Newark | Resistor, metal Film,120Ohms,250Wv,2+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR07C1200GPB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.5700 | Buy Now |
|
DISTI #
RLR07C1200GPB14
|
Avnet Americas | ERL-07 120 2% T-1 RLR07C1200GP B14 - Bulk (Alt: RLR07C1200GPB14) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 300 |
|
$0.2713 | Buy Now |
|
DISTI #
V37:1799_09784111
|
Arrow Electronics | Res Metal Film 120 Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.1% Epoxy AXL Bulk COO: United States RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2148 | Americas - 390 |
|
$0.3678 / $1.4750 | Buy Now |
|
DISTI #
RLR07C1200GPB14
|
TTI | Metal Film Resistors - Through Hole 120 OHM 2% ERL-07 RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.2710 | Buy Now |
|
DISTI #
V37:1799_09784111
|
Arrow Electronics | Res Metal Film 120 Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.1% Epoxy AXL Bulk COO: United States RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2148 | Americas - 390 |
|
$0.3678 / $1.4750 | Buy Now |
|
DISTI #
V37:1799_09784111
|
Arrow Electronics | Res Metal Film 120 Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.1% Epoxy AXL Bulk COO: United States RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2148 | Americas - 390 |
|
$0.3678 / $1.4750 | Buy Now |
US Tariff Estimator: RLR07C1200GPB14 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RLR07C1200GPB14
RLR07C1200GPB14 Part Data Attributes
|
|
RLR07C1200GPB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C1200GPB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 12 Weeks | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.64 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 2.29 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Prf-39017 | |
| Resistance | 120 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 2% | |
| Working Voltage | 250 V |
Alternate Parts for RLR07C1200GPB14
This table gives cross-reference parts and alternative options found for RLR07C1200GPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1200GPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RLR07C1200GRRE6 | Vishay Intertechnologies | $0.9108 | Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1200GPB14 vs RLR07C1200GRRE6 |
| RLR07C1200GRRE523 | Vishay Intertechnologies | $1.9126 | Fixed Resistor, | RLR07C1200GPB14 vs RLR07C1200GRRE523 |
| RLR07C1200GSRSL23 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 120ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1200GPB14 vs RLR07C1200GSRSL23 |
| RLR07C1200GRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 120ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1200GPB14 vs RLR07C1200GRRSL |
| RLR07C1200GRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1200GPB14 vs RLR07C1200GRRSL |
| RLR07C1200GRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 120ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1200GPB14 vs RLR07C1200GRRE6 |
| RLR07C1200GPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 120ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1200GPB14 vs RLR07C1200GPRSL |
| RLR07C1200GMR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1200GPB14 vs RLR07C1200GMR36 |
| RLR07C1200GRRE723 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C1200GPB14 vs RLR07C1200GRRE723 |
| RLR07C1200GRR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1200GPB14 vs RLR07C1200GRR36 |