Part Details for RLS4150 by ROHM Semiconductor
Overview of RLS4150 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for RLS4150
RLS4150 CAD Models
RLS4150 Part Data Attributes
|
RLS4150
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLS4150
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, LLDS, LL-34, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RLS4150
This table gives cross-reference parts and alternative options found for RLS4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLS4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4150UR-1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | RLS4150 vs 1N4150UR-1 |
1N4150UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | RLS4150 vs 1N4150UR-1 |
1N4150UR-1E3 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | RLS4150 vs 1N4150UR-1E3 |
1N4150UR-1 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | MACOM | RLS4150 vs 1N4150UR-1 |
FDLL4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, LL-34, 2 PIN | Fairchild Semiconductor Corporation | RLS4150 vs FDLL4150 |
JANTX1N4150UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, DO-213AA, 2 PIN | Microsemi Corporation | RLS4150 vs JANTX1N4150UR-1 |
CDLL4150 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | RLS4150 vs CDLL4150 |
JANTXV1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | RLS4150 vs JANTXV1N4150UR-1 |
JANTXV1N4150UR-1 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | VPT Components | RLS4150 vs JANTXV1N4150UR-1 |
JANTX1N4150UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | RLS4150 vs JANTX1N4150UR-1 |