Part Details for RLS4606TE11C by ROHM Semiconductor
Overview of RLS4606TE11C by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLS4606TE11C
RLS4606TE11C CAD Models
RLS4606TE11C Part Data Attributes:
|
RLS4606TE11C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLS4606TE11C
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-MELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.25 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for RLS4606TE11C
This table gives cross-reference parts and alternative options found for RLS4606TE11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLS4606TE11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL485B | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GLASS, LL-34, 2 PIN | Fairchild Semiconductor Corporation | RLS4606TE11C vs FDLL485B |
LL4150/F4 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 | Vishay Semiconductors | RLS4606TE11C vs LL4150/F4 |
FDLL300AS62Z | 0.2A, SILICON, SIGNAL DIODE | Texas Instruments | RLS4606TE11C vs FDLL300AS62Z |
FDLL400 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LL-34, 2 PIN | Fairchild Semiconductor Corporation | RLS4606TE11C vs FDLL400 |
RLS4606TE-12A | 0.2A, SILICON, SIGNAL DIODE | ROHM Semiconductor | RLS4606TE11C vs RLS4606TE-12A |
RLS4606TE-11 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | RLS4606TE11C vs RLS4606TE-11 |
FDLL400 | Small Signal Diode, 2500-REEL | onsemi | RLS4606TE11C vs FDLL400 |
RLS4606 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | RLS4606TE11C vs RLS4606 |
RLS4606TE-12 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | RLS4606TE11C vs RLS4606TE-12 |
RLS4606TE-15 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | ROHM Semiconductor | RLS4606TE11C vs RLS4606TE-15 |