Part Details for RMAN2512FT412R by SEI Stackpole Electronics Inc
Results Overview of RMAN2512FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMAN2512FT412R Information
RMAN2512FT412R by SEI Stackpole Electronics Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMAN2512FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RMAN2512FT412RTR-ND
|
DigiKey | RES, AIN, 2512, 412 OHM, 1%, 3.5 Min Qty: 28000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2771 | Buy Now |
|
|
Onlinecomponents.com | High Power Aluminum Nitride Chip Resistor - 412 ohm ±1% - 3.5W - ±150ppm/°C - 2512 - Tape&reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.2561 / $0.7200 | Buy Now |