| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 201007F4120CA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCA2010FT412R vs 201007F4120CA |
| SR2010FK-07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RMCA2010FT412R vs SR2010FK-07412RL |
| FWF20FY-4120-S | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCA2010FT412R vs FWF20FY-4120-S |
| RTT204120FE4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCA2010FT412R vs RTT204120FE4 |
| 201007F4120T5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCA2010FT412R vs 201007F4120T5 |
| CR024120F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCA2010FT412R vs CR024120F |
| RC2010FK-07412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCA2010FT412R vs RC2010FK-07412R |
| ASC2010-412RFT4 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RMCA2010FT412R vs ASC2010-412RFT4 |
| 201007F4120C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RMCA2010FT412R vs 201007F4120C3E |
| HCRG0AFA4--412R | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCA2010FT412R vs HCRG0AFA4--412R |
Part Details for RMCA2010FT412R by SEI Stackpole Electronics Inc
Results Overview of RMCA2010FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCA2010FT412R Information
RMCA2010FT412R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCA2010FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
708-RMCA2010FT412R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2010, 412 ohm, 1%, 0.75W, AUTO | 0 |
|
$0.0240 / $0.2300 | Order Now |
|
|
Onlinecomponents.com | Automotive Anti-Sulfur Chip Resistor - 412 ohm ±1% - 0.75W - 2010 - AEC-Q200 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0190 / $0.0234 | Buy Now |
|
|
NAC | Stackpole RMCA automotive grade thick film chip resistor, 2010, 412 O, �1%, 0.75 W, surface mount. RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tape & Reel | 0 |
|
$0.0230 / $0.0420 | Buy Now |
US Tariff Estimator: RMCA2010FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMCA2010FT412R Part Data Attributes
|
|
RMCA2010FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCA2010FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RMCA2010FT412R
This table gives cross-reference parts and alternative options found for RMCA2010FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCA2010FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.