| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMC1/32-4120FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 412ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | RMCF01005FT412R vs RMC1/32-4120FB |
Part Details for RMCF01005FT412R by SEI Stackpole Electronics Inc
Results Overview of RMCF01005FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF01005FT412R Information
RMCF01005FT412R by SEI Stackpole Electronics Inc is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCF01005FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RMCF01005FT412R-ND
|
DigiKey | RES 412 OHM 1% 1/32W 01005 Min Qty: 10000 Container: Bulk |
0 Bulk |
|
$0.0054 | Buy Now |
|
DISTI #
708-RMCF01005FT412R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 01005, 412 ohm, 1%, 0.03W RoHS: Compliant | 0 |
|
$0.0080 | Order Now |
|
DISTI #
RMCF01005FT412R
|
Avnet Americas | SMD Chip Resistor, 412 ohm, ? 1%, 63 mW, 01005 [0402 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RMCF01005FT412R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0064 | Buy Now |
US Tariff Estimator: RMCF01005FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMCF01005FT412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCF01005FT412R Part Data Attributes
|
|
RMCF01005FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF01005FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 412ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, 01005 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.13 Mm | |
| Package Length | 0.4 Mm | |
| Package Style | Smt | |
| Package Width | 0.2 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.03 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 01005 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 15 V |
Alternate Parts for RMCF01005FT412R
This table gives cross-reference parts and alternative options found for RMCF01005FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF01005FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.