| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WCR-WCR0201LF-4120-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RMCF0201FT412R vs WCR-WCR0201LF-4120-F-P-LT |
| CR-01FA6--412R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCF0201FT412R vs CR-01FA6--412R |
| AS01FVF4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCF0201FT412R vs AS01FVF4120A |
| RMCS0201FT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RMCF0201FT412R vs RMCS0201FT412R |
| AS01FTF4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCF0201FT412R vs AS01FTF4120A |
| CR-01FLB--412RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RMCF0201FT412R vs CR-01FLB--412RAC |
| WCR0201-412RFI | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RMCF0201FT412R vs WCR0201-412RFI |
| RMCP0201FT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RMCF0201FT412R vs RMCP0201FT412R |
| CQ01WMF4120TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RMCF0201FT412R vs CQ01WMF4120TCE |
| RMSW06-4120FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCF0201FT412R vs RMSW06-4120FB |
Part Details for RMCF0201FT412R by SEI Stackpole Electronics Inc
Results Overview of RMCF0201FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0201FT412R Information
RMCF0201FT412R by SEI Stackpole Electronics Inc is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCF0201FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RMCF0201FT412RDKR-ND
|
DigiKey | RES 412 OHM 1% 1/20W 0201 Min Qty: 1 Container: Digi-Reel |
13880 Digi-Reel® |
|
$0.0050 / $0.1000 | Buy Now |
|
DISTI #
738-RMCF0201FT412RCT-ND
|
DigiKey | RES 412 OHM 1% 1/20W 0201 Min Qty: 1 Container: Cut Tape |
10000 Cut Tape |
|
$0.0050 / $0.1000 | Buy Now |
|
DISTI #
738-RMCF0201FT412RTR-ND
|
DigiKey | RES 412 OHM 1% 1/20W 0201 Min Qty: 10000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0032 / $0.0044 | Buy Now |
|
DISTI #
708-RMCF0201FT412R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0201, 412 ohm, 1%, 0.05W RoHS: Compliant | 0 |
|
$0.0030 | Order Now |
|
DISTI #
27467862
|
Verical | Res Thick Film 0201 412 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0085 | Buy Now |
|
|
Onlinecomponents.com | Thick Film Chip Resistor - 412 ohm ±1% - 0.05W - SMD 0201 - Tape&Reel COO: China RoHS: Compliant | 0 |
|
$0.0023 / $0.0033 | Buy Now |
|
DISTI #
RMCF0201FT412R
|
Avnet Americas | SMD Chip Resistor, 412 ohm, ? 1%, 100 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RMCF0201FT412R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 30000 Factory Stock |
|
$0.0022 / $0.0023 | RFQ |
|
DISTI #
27467862
|
Verical | Res Thick Film 0201 412 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Exempt Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0085 | Buy Now |
|
DISTI #
27467862
|
Verical | Res Thick Film 0201 412 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Exempt Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0085 | Buy Now |
US Tariff Estimator: RMCF0201FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMCF0201FT412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCF0201FT412R Part Data Attributes
|
|
RMCF0201FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0201FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.23 Mm | |
| Package Length | 0.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.3 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.05 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 25 V |
Alternate Parts for RMCF0201FT412R
This table gives cross-reference parts and alternative options found for RMCF0201FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0201FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.