| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR08X4120FTLW | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCF0805FT412R vs SR08X4120FTLW |
| MC0805P-4120-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCF0805FT412R vs MC0805P-4120-FT |
| RK73H2ALTEB4120F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCF0805FT412R vs RK73H2ALTEB4120F |
| CR-05FLA--412R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCF0805FT412R vs CR-05FLA--412R |
| RC0805FRF07412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCF0805FT412R vs RC0805FRF07412R |
| RK73H2ATTEB4120F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCF0805FT412R vs RK73H2ATTEB4120F |
| RAT054120FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCF0805FT412R vs RAT054120FP4 |
| ASG05FWEW4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCF0805FT412R vs ASG05FWEW4120A |
| HFWF05FT-4120 | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCF0805FT412R vs HFWF05FT-4120 |
| RCA0805412RFKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RMCF0805FT412R vs RCA0805412RFKEB |
Part Details for RMCF0805FT412R by SEI Stackpole Electronics Inc
Results Overview of RMCF0805FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0805FT412R Information
RMCF0805FT412R by SEI Stackpole Electronics Inc is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCF0805FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RMCF0805FT412RTR-ND
|
DigiKey | RES 412 OHM 1% 1/8W 0805 Min Qty: 5000 Container: Tape & Reel |
7700 Tape & Reel |
|
$0.0035 / $0.0050 | Buy Now |
|
DISTI #
RMCF0805FT412RCT-ND
|
DigiKey | RES 412 OHM 1% 1/8W 0805 Min Qty: 1 Container: Cut Tape |
2700 Cut Tape |
|
$0.0070 / $0.1000 | Buy Now |
|
DISTI #
RMCF0805FT412RDKR-ND
|
DigiKey | RES 412 OHM 1% 1/8W 0805 Min Qty: 1 Container: Digi-Reel |
2700 Digi-Reel® |
|
$0.0070 / $0.1000 | Buy Now |
|
DISTI #
708-RMCF0805FT412R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0805, 412 ohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0030 / $0.0040 | Order Now |
|
|
Onlinecomponents.com | Thick Film Resistor - 412 ohm ±1% - 0.125W - SMD 0805 - Tape&Reel COO: China RoHS: Compliant | 0 |
|
$0.0025 / $0.0035 | Buy Now |
|
DISTI #
27463789
|
Verical | Res Thick Film 0805 412 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 10000 Package Multiple: 5000 | Americas - 135000 |
|
$0.0073 / $0.0085 | Buy Now |
|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 412OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 3121 |
|
$0.0150 / $0.0450 | Buy Now |
|
DISTI #
27463789
|
Verical | Res Thick Film 0805 412 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Exempt Min Qty: 10000 Package Multiple: 5000 | Americas - 135000 |
|
$0.0073 / $0.0085 | Buy Now |
|
|
NAC | RESISTOR, 0805, 412 ohm, 1%, 0.125W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 135000 |
|
$0.0026 / $0.0050 | Buy Now |
|
DISTI #
27463789
|
Verical | Res Thick Film 0805 412 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Exempt Min Qty: 10000 Package Multiple: 5000 | Americas - 135000 |
|
$0.0073 / $0.0085 | Buy Now |
US Tariff Estimator: RMCF0805FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMCF0805FT412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCF0805FT412R Part Data Attributes
|
|
RMCF0805FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RMCF0805FT412R
This table gives cross-reference parts and alternative options found for RMCF0805FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.