Part Details for RMCF2010FT412R by SEI Stackpole Electronics Inc
Results Overview of RMCF2010FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF2010FT412R Information
RMCF2010FT412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCF2010FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RMCF2010FT412R-ND
|
DigiKey | RES 412 OHM 1% 3/4W 2010 Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0369 | Buy Now |
|
DISTI #
RMCF2010FT412R
|
Avnet Americas | SMD Chip Resistor, 412 ohm, ? 1%, 250 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RMCF2010FT412R) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 28000 Factory Stock |
|
$0.0320 / $0.0340 | RFQ |
|
DISTI #
708-RMCF2010FT412R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2010, 412 ohm, 1%, 0.75W RoHS: Compliant | 0 |
|
$0.0340 / $0.0360 | Order Now |
|
DISTI #
708-RMCF2010FT412R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2010, 412 ohm, 1%, 0.75W RoHS: Compliant | 0 |
|
$0.0340 / $0.0360 | Order Now |
|
|
Future Electronics | Res Thick Film 2010 412 Ohm 1% 0.75W(3/4W) 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0405 / $0.0432 | Buy Now |
|
|
Onlinecomponents.com | Thick Film Chip Resistor - 412 ohm ±1% - 0.75W - SMD 2010 - Tape&Reel COO: Japan RoHS: Compliant | 0 |
|
$0.0328 / $0.0403 | Buy Now |
|
DISTI #
68393883
|
Verical | Res Thick Film 2010 412 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 4000 Package Multiple: 4000 | Americas - 28000 |
|
$0.0916 / $0.1077 | Buy Now |
|
DISTI #
68393883
|
Verical | Res Thick Film 2010 412 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 4000 Package Multiple: 4000 | Americas - 28000 |
|
$0.0916 / $0.1077 | Buy Now |
|
|
NAC | RESISTOR, 2010, 412 ohm, 1%, 0.75W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 28000 |
|
$0.0360 / $0.0630 | Buy Now |
|
DISTI #
68393883
|
Verical | Res Thick Film 2010 412 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 4000 Package Multiple: 4000 | Americas - 28000 |
|
$0.0916 / $0.1077 | Buy Now |
US Tariff Estimator: RMCF2010FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RMCF2010FT412R
RMCF2010FT412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCF2010FT412R Part Data Attributes
|
|
RMCF2010FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2010FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RMCF2010FT412R
This table gives cross-reference parts and alternative options found for RMCF2010FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2010FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ERJU1DF4120U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RMCF2010FT412R vs ERJU1DF4120U |
| RMC50K4120FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RMCF2010FT412R vs RMC50K4120FB |
| 201007F4120CBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCF2010FT412R vs 201007F4120CBE |
| 201007F4120C1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCF2010FT412R vs 201007F4120C1 |
| RK73HW2HLBK4120F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCF2010FT412R vs RK73HW2HLBK4120F |
| MC2010-4120-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RMCF2010FT412R vs MC2010-4120-FBW |
| RMC-224120FK | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RMCF2010FT412R vs RMC-224120FK |
| RM20F4120CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCF2010FT412R vs RM20F4120CT |
| RS10K4120FBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RMCF2010FT412R vs RS10K4120FBL |
| 201007F4120C5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCF2010FT412R vs 201007F4120C5E |