Part Details for RMCH32-2R49FTP by Kamaya Inc
Overview of RMCH32-2R49FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH32-2R49FTP
RMCH32-2R49FTP CAD Models
RMCH32-2R49FTP Part Data Attributes
|
RMCH32-2R49FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH32-2R49FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH32-2R49FTP
This table gives cross-reference parts and alternative options found for RMCH32-2R49FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32-2R49FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12P2R49FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCH32-2R49FTP vs WF12P2R49FTL |
PWR12F2R49TFU | Fixed Resistor, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMCH32-2R49FTP vs PWR12F2R49TFU |
CRM1206-FW-2R49ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RMCH32-2R49FTP vs CRM1206-FW-2R49ELF |
RMCS1206FT2R49-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMCH32-2R49FTP vs RMCS1206FT2R49-HP |
SR1206FR-7W2R49L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCH32-2R49FTP vs SR1206FR-7W2R49L |
RPC1206FG2R49-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMCH32-2R49FTP vs RPC1206FG2R49-HP |
RPC1206FT2R49-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMCH32-2R49FTP vs RPC1206FT2R49-HP |
WHPC1206-2R49FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMCH32-2R49FTP vs WHPC1206-2R49FT5 |
RMCH32-2R49FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMCH32-2R49FTP vs RMCH32-2R49FB |
AC1206FR-7W2R49L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCH32-2R49FTP vs AC1206FR-7W2R49L |