Part Details for SR1206FR-7W2R49L by YAGEO Corporation
Overview of SR1206FR-7W2R49L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-7W2R49L
SR1206FR-7W2R49L CAD Models
SR1206FR-7W2R49L Part Data Attributes
|
SR1206FR-7W2R49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7W2R49L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7W2R49L
This table gives cross-reference parts and alternative options found for SR1206FR-7W2R49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W2R49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12P2R49FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1206FR-7W2R49L vs WF12P2R49FTL |
RPC1206FT2R49-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W2R49L vs RPC1206FT2R49-HP |
RPC1206FG2R49-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W2R49L vs RPC1206FG2R49-HP |
RMCH32-2R49FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-7W2R49L vs RMCH32-2R49FB |
PWR12F2R49TFU | Fixed Resistor, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206FR-7W2R49L vs PWR12F2R49TFU |
WHPC1206-2R49FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SR1206FR-7W2R49L vs WHPC1206-2R49FT5 |
RMCH32-2R49FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-7W2R49L vs RMCH32-2R49FTP |
CRM1206-FW-2R49ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SR1206FR-7W2R49L vs CRM1206-FW-2R49ELF |
AC1206FR-7W2R49L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-7W2R49L vs AC1206FR-7W2R49L |