Part Details for PWR12F2R49TFU by Cal-Chip Electronics
Overview of PWR12F2R49TFU by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR12F2R49TFU
PWR12F2R49TFU CAD Models
PWR12F2R49TFU Part Data Attributes:
|
PWR12F2R49TFU
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR12F2R49TFU
Cal-Chip Electronics
Fixed Resistor, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR12F2R49TFU
This table gives cross-reference parts and alternative options found for PWR12F2R49TFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR12F2R49TFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206FT2R49-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | PWR12F2R49TFU vs RPC1206FT2R49-HP |
SR1206FR-7W2R49L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PWR12F2R49TFU vs SR1206FR-7W2R49L |
RMCH32-2R49FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | PWR12F2R49TFU vs RMCH32-2R49FTP |
AC1206FR-7W2R49L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PWR12F2R49TFU vs AC1206FR-7W2R49L |
CRM1206-FW-2R49ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | PWR12F2R49TFU vs CRM1206-FW-2R49ELF |
RMCS1206FT2R49-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | PWR12F2R49TFU vs RMCS1206FT2R49-HP |
WF12P2R49FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | PWR12F2R49TFU vs WF12P2R49FTL |
RMCH32-2R49FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | PWR12F2R49TFU vs RMCH32-2R49FB |
RPC1206FG2R49-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | PWR12F2R49TFU vs RPC1206FG2R49-HP |
WHPC1206-2R49FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 2.49ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | PWR12F2R49TFU vs WHPC1206-2R49FT5 |