Part Details for RMCP0603FT412R-UP by SEI Stackpole Electronics Inc
Results Overview of RMCP0603FT412R-UP by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCP0603FT412R-UP Information
RMCP0603FT412R-UP by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCP0603FT412R-UP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
708-RMCP0603FT412RUP
|
Mouser Electronics | Thick Film Resistors - SMD 412Ohms 0.25W 0603 100ppm 1% Ultra High Power RoHS: Compliant | 0 |
|
$0.0140 / $0.1400 | Order Now |
|
|
Onlinecomponents.com | Thick Film Chip Resistor - 412 ohm ±1% - 0.33W - SMD 0603 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0090 / $0.0131 | Buy Now |
|
|
NAC | Stackpole RMCP high power thick film chip resistor, 0603, 412 O, �1%, 0.33 W, surface mount. RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tape & Reel | 0 |
|
$0.0110 / $0.0200 | Buy Now |